846-013-521-603

Heilind Number:EDA846-013-521-603
Manufacturer:EDAC
Manufacturer Number:846-013-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a single row configuration, perfect for streamlined installations. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, they ensure reliable power delivery at a maximum amperage of 3 A. Featuring a convenient pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on your PCB. With 13 positions available, these connectors provide ample room for your connection needs. Their straight mount orientation facilitates easy assembly, while their wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.