846-013-521-604

Heilind Number:EDA846-013-521-604
Manufacturer:EDAC
Manufacturer Number:846-013-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and reliability in demanding environments. Featuring a vibrant green color, these connectors are not only visually distinctive but also stand out for their high amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure secure and efficient power transmission. With a single row configuration and a pitch of .125 inches, they offer precise and compact integration on your board. The straight mount orientation and a total of 13 positions provide flexibility in setup, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Elevate your connectivity solutions with these indispensable components.