846-013-521-612

Heilind Number:EDA846-013-521-612
Manufacturer:EDAC
Manufacturer Number:846-013-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-612

Detailed Description

Upgrade your high-temperature connectivity with these top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 13 positions, they offer seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and an operating temperature range of -40 to 105°C. Whether you're looking to enhance your existing setup or embark on a new project, these connectors are a must-have for any discerning engineer. Upgrade your high-temperature connectivity with these top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 13 positions, they offer seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and an operating temperature range of -40 to 105°C. Whether you're looking to enhance your existing setup or embark on a new project, these connectors are a must-have for any discerning engineer.