846-013-522-101

Heilind Number:EDA846-013-522-101
Manufacturer:EDAC
Manufacturer Number:846-013-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-522-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant Green color and are capable of handling an amperage of 3A. Crafted with precision, they boast a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring durability and longevity. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The 13 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Explore our range of products to discover more essential connectors for your PCB setup.