846-013-522-102

Heilind Number:EDA846-013-522-102
Manufacturer:EDAC
Manufacturer Number:846-013-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-522-102

Detailed Description

Enhance your PCB connections with these high temperature card edge connectors, designed to withstand extreme operating conditions. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation and single row design make installation a breeze. Offering 13 positions with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide ample connectivity options for your electronic devices. Rated for an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setup with these reliable and high-performance connectors.