846-013-522-103

Heilind Number:EDA846-013-522-103
Manufacturer:EDAC
Manufacturer Number:846-013-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-522-103

Detailed Description

Enhance your high-temperature PCB assemblies with our Green Card Edge Connectors. Engineered for reliable performance, these connectors feature a single row layout with 13 positions, suitable for various board-to-board connection applications. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, they ensure safe and efficient power transmission even in extreme operating environments ranging from -40 to 105°C. The copper alloy contacts guarantee low contact resistance and high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Choose straight mount orientation for seamless integration. Elevate your connectivity solutions with these high-quality connectors.