846-013-522-604

Heilind Number:EDA846-013-522-604
Manufacturer:EDAC
Manufacturer Number:846-013-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-522-604

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a low pitch of .125 inches and a single row layout, they provide efficient board-to-board PCB connectivity. The copper alloy contacts ensure optimal conductivity, while accommodating up to 13 positions for versatile use. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications where reliability is paramount. Trust in our connectors for secure and durable electronic connections, even in the harshest conditions.