846-013-526-101

Heilind Number:EDA846-013-526-101
Manufacturer:EDAC
Manufacturer Number:846-013-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-526-101

Detailed Description

Enhance the reliability of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for seamless connectivity in demanding environments, these connectors feature a single row layout with a pitch of .125 inches and a total of 13 positions. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure robust performance and durability. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, they offer unmatched versatility and efficiency. Perfect for board-to-board PCB connections, these connectors guarantee secure and stable transmission, even in the most challenging conditions. Upgrade your connectivity solutions with our Card Edge Connectors today.