846-013-540-101

Heilind Number:EDA846-013-540-101
Manufacturer:EDAC
Manufacturer Number:846-013-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-540-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row configuration and 13 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your setup with our top-of-the-line Card Edge Connectors and experience enhanced connectivity like never before.