846-013-541-102

Heilind Number:EDA846-013-541-102
Manufacturer:EDAC
Manufacturer Number:846-013-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration, they feature 13 copper alloy contacts, each capable of handling up to 3A of current. The precise pitch of .125 inches and row spacing of .2 inches guarantee reliable performance in any application. Suitable for a wide range of environments, these connectors can operate flawlessly between -40 and 105°C. Trust in our top-of-the-line connectors to deliver optimal connectivity for your electronic projects.