846-013-541-108

Heilind Number:EDA846-013-541-108
Manufacturer:EDAC
Manufacturer Number:846-013-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-541-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable board-to-board connections. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a single row configuration and a total of 13 positions, they provide ample connectivity options for your applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Choose our Card Edge Connectors for quality and performance that you can rely on.