846-013-541-603

Heilind Number:EDA846-013-541-603
Manufacturer:EDAC
Manufacturer Number:846-013-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-541-603

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and efficient connectivity for your electronic components. The Copper Alloy contact material guarantees reliable signal transmission, while the 3A amperage rating supports high-power applications. Perfect for board-to-board connections, these connectors are suitable for a wide range of industries. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for your projects. Trust in our quality connectors to meet your connectivity needs with excellence.