846-013-541-607

Heilind Number:EDA846-013-541-607
Manufacturer:EDAC
Manufacturer Number:846-013-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-541-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for exceptional performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Featuring a single row design with 13 copper alloy contact positions spaced at a pitch of .125 inches, they ensure seamless data transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors guarantee reliability even in challenging environments. Perfect for demanding applications, they offer a secure and efficient solution for your board-to-board connectivity needs. Explore our full range of connectors for more innovative solutions.