846-014-541-802

Heilind Number:EDA846-014-541-802
Manufacturer:EDAC
Manufacturer Number:846-014-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-541-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable conductivity and longevity. Their two-row design with 14 positions allows for versatile connectivity options, and a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose these connectors for quality and efficiency in your PCB setups.