846-014-541-803

Heilind Number:EDA846-014-541-803
Manufacturer:EDAC
Manufacturer Number:846-014-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-541-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design with 14 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial environments. Choose straight mount orientation for easy installation. Upgrade your PCB connections with these high-quality connectors.