846-014-541-804

Heilind Number:EDA846-014-541-804
Manufacturer:EDAC
Manufacturer Number:846-014-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-541-804

Detailed Description

Enhance your connectivity with these high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts for reliable power transmission. With 14 positions spread across 2 rows, they offer ample connectivity options. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are a versatile and essential component for your PCB assembly needs.