846-014-541-808

Heilind Number:EDA846-014-541-808
Manufacturer:EDAC
Manufacturer Number:846-014-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-541-808

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of contacts made from copper alloy, they ensure efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 14 positions, offer versatile connectivity options on your PCB. Engineered for seamless integration, the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in diverse applications. Upgrade your connectivity solutions with our premium Card Edge Connectors.