846-014-555-201

Heilind Number:EDA846-014-555-201
Manufacturer:EDAC
Manufacturer Number:846-014-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-555-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance in high temperature environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing. With a double-row configuration and 14 positions, they offer ample connectivity options for your electronic applications. The copper alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your system's reliability and efficiency with our Card Edge Connectors.