846-014-555-212

Heilind Number:EDA846-014-555-212
Manufacturer:EDAC
Manufacturer Number:846-014-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-555-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable power transmission at an amperage of 3A. With 14 positions available, they offer ample connectivity for your application. The straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and commercial uses. Elevate your PCB design with these premium card edge connectors.