846-014-555-802

Heilind Number:EDA846-014-555-802
Manufacturer:EDAC
Manufacturer Number:846-014-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-555-802

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at amperages up to 3A. With a double row configuration and 14 positions, they offer ample connectivity options for your PCB assembly. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Elevate your PCB connectivity with these high-quality Card Edge Connectors.