846-014-555-804

Heilind Number:EDA846-014-555-804
Manufacturer:EDAC
Manufacturer Number:846-014-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-555-804

Detailed Description

Enhance your high temperature PCB connections with our green Card Edge Connectors. Designed for reliability, they feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance in demanding environments. With a 2-row configuration and 14 positions, they provide ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in our quality connectors to deliver seamless and secure connections in your PCB assemblies.