846-014-555-812

Heilind Number:EDA846-014-555-812
Manufacturer:EDAC
Manufacturer Number:846-014-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-555-812

Detailed Description

Enhance your electronic devices with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your PCB setup. With a durable housing made of UL 94V-0 Diallyl Phthalate, they guarantee reliability and safety. The two rows of copper alloy contacts, totaling 14 positions, ensure secure and efficient connectivity. With a pitch of .125 inches and row spacing of .2 inches, they enable seamless integration into your circuit board. Perfect for high-temperature applications, they boast an operating range from -40 to 105°C. Choose these connectors for a dependable and long-lasting solution in your electronic projects.