846-014-556-201

Heilind Number:EDA846-014-556-201
Manufacturer:EDAC
Manufacturer Number:846-014-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-556-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable power transmission at an amperage of 3A. Featuring 14 positions for seamless board-to-board connections, these connectors offer a straight mount orientation and a wide operating temperature range from -40 to 105°C. Upgrade your setup with these essential components for enhanced performance and longevity in any electronic system.