846-014-556-212

Heilind Number:EDA846-014-556-212
Manufacturer:EDAC
Manufacturer Number:846-014-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a double-row configuration and 14 positions, they provide ample connectivity for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Choose them for your next project and experience secure and high-quality board-to-board connections.