846-014-556-802

Heilind Number:EDA846-014-556-802
Manufacturer:EDAC
Manufacturer Number:846-014-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-556-802

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a maximum amperage of 3A, they guarantee efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, ensure secure and reliable connections. Offering 14 positions for seamless integration, these connectors are perfect for board-to-board applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Trust in our top-quality connectors to enhance the functionality of your PCB setups.