846-014-558-101

Heilind Number:EDA846-014-558-101
Manufacturer:EDAC
Manufacturer Number:846-014-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, the green housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging conditions. Featuring a single row with 14 positions and a pitch of .125 inches, these connectors offer precise and secure PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors for seamless board-to-board connections in demanding settings.