846-014-558-102

Heilind Number:EDA846-014-558-102
Manufacturer:EDAC
Manufacturer Number:846-014-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 14 positions, they offer seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Their right-angle mount orientation and precise pitch of .125 inches provide easy installation and secure attachment. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.