846-014-558-103

Heilind Number:EDA846-014-558-103
Manufacturer:EDAC
Manufacturer Number:846-014-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 14 positions, they offer seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is a breeze. Their right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Elevate your PCB connectivity with these high-performance Card Edge Connectors.