846-014-558-104

Heilind Number:EDA846-014-558-104
Manufacturer:EDAC
Manufacturer Number:846-014-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and 14 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for versatility, these connectors boast a Right Angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to enhance the efficiency of your devices.