846-014-558-201

Heilind Number:EDA846-014-558-201
Manufacturer:EDAC
Manufacturer Number:846-014-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-201

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors. Designed for durability and efficiency, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a 2-row configuration and 14 positions, these connectors offer ample connectivity options for your applications. The copper alloy contact material guarantees secure and stable connections, while the right-angle mount orientation allows for easy and space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for industrial and high-performance electronic devices. Trust in these connectors to deliver seamless and reliable board-to-board connections, meeting the demands of your projects with ease.