846-014-558-207

Heilind Number:EDA846-014-558-207
Manufacturer:EDAC
Manufacturer Number:846-014-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-207

Detailed Description

Enhance the reliability of your high-temperature PCB connections with our Green Card Edge Connectors. Designed for demanding applications, these connectors feature a dual-row configuration with 14 positions, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they offer exceptional durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment and easy installation. The right-angle mount orientation further optimizes space efficiency. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and rugged environments. Trust in our connectors to deliver superior performance and longevity in your PCB assemblies.