846-014-558-212

Heilind Number:EDA846-014-558-212
Manufacturer:EDAC
Manufacturer Number:846-014-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-212

Detailed Description

Enhance the connectivity and performance of your electronic devices with our High Temp Card Edge Connectors. Designed for optimal durability and efficiency, these connectors feature a vibrant green color and a sleek right angle mount orientation. With a maximum amperage of 3A and a sturdy housing material of UL 94V-0 Diallyl Phthalate, they are built to withstand high temperatures and demanding operating environments. The two rows of copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With a total of 14 positions, these connectors offer ample connectivity options for your applications. Operating within a wide temperature range of -40 to 105°C, they guarantee consistent performance even in harsh conditions. Ideal for use in various electronic devices and systems, these connectors are a must-have for any PCB assembly project.