846-014-558-602

Heilind Number:EDA846-014-558-602
Manufacturer:EDAC
Manufacturer Number:846-014-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability and efficiency, these connectors boast a 3 A amperage, perfect for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure reliable performance even in challenging environments. With a single row layout, .125-inch pitch, and .2-inch row spacing, they offer seamless integration onto your board. The 14 available positions cater to various connection needs, while the Right Angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for your electronic projects. Explore our range of Products and elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.