846-014-558-603

Heilind Number:EDA846-014-558-603
Manufacturer:EDAC
Manufacturer Number:846-014-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-603

Detailed Description

Upgrade your PCB connections with our reliable High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a single row layout with 14 positions. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and stable connections. The housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material offers excellent conductivity. Perfect for space-saving applications, these connectors have a right-angle mount orientation. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for various industries. Elevate your connectivity with these top-of-the-line Card Edge Connectors.