846-014-558-604

Heilind Number:EDA846-014-558-604
Manufacturer:EDAC
Manufacturer Number:846-014-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-604

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, featuring a vibrant green color and durable housing made of UL 94V-0 Diallyl Phthalate. With a single row design and 14 positions, these connectors ensure seamless connectivity in your PCB setups. The copper alloy contact material guarantees reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Designed for efficiency, the connectors offer a pitch of .125 inches and a row spacing of .2 inches, perfect for board-to-board connections. Their right-angle mount orientation allows for flexible installation, making them a valuable addition to your electronic projects. Trust in our quality connectors to meet your connectivity needs with precision and reliability.