846-014-558-608

Heilind Number:EDA846-014-558-608
Manufacturer:EDAC
Manufacturer Number:846-014-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a single row layout with 14 copper alloy contacts, ensuring reliable power transmission up to 3 A. The UL 94V-0 Diallyl Phthalate housing material offers superior fire resistance, while the right-angle mount orientation allows for convenient PCB assembly. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for mission-critical applications where reliability is paramount. Elevate your connectivity solutions with this essential component.