846-014-558-802

Heilind Number:EDA846-014-558-802
Manufacturer:EDAC
Manufacturer Number:846-014-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections for your electronic components. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. With two rows and 14 positions, they provide ample connectivity options. Their right-angle mount orientation allows for easy installation on your PCBs. Elevate your board-to-board connections with these reliable and high-performance connectors.