846-014-558-804

Heilind Number:EDA846-014-558-804
Manufacturer:EDAC
Manufacturer Number:846-014-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the two-row design with 14 positions offers ample connectivity options. Boasting a pitch of .125 in and row spacing of .2 in, they enable seamless board-to-board connections. Their right-angle mount orientation allows for space-saving installation, making them ideal for compact setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Trust in their quality and performance to elevate your projects.