846-014-558-807

Heilind Number:EDA846-014-558-807
Manufacturer:EDAC
Manufacturer Number:846-014-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-558-807

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for precision, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they offer seamless integration for your PCB needs. With a total of 14 positions, these connectors provide ample space for your connections. Their right angle mount orientation allows for easy installation, while their impressive operating temperature range of -40 to 105°C ensures optimal performance in a variety of settings. Upgrade your setup with these top-of-the-line connectors, perfect for a wide range of applications.