846-014-559-101

Heilind Number:EDA846-014-559-101
Manufacturer:EDAC
Manufacturer Number:846-014-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 14 positions, they offer seamless integration in your circuit board setup. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.