846-014-559-802

Heilind Number:EDA846-014-559-802
Manufacturer:EDAC
Manufacturer Number:846-014-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-559-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. Offering 14 positions across 2 rows with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your projects. Their right-angle mount orientation allows for efficient installation, while their wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Perfect for PCB assemblies, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with our premium Card Edge Connectors.