846-014-559-812

Heilind Number:EDA846-014-559-812
Manufacturer:EDAC
Manufacturer Number:846-014-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-559-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a two-row configuration with 14 positions, facilitating efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide a secure fit. Elevate your connectivity setup with these essential components, perfect for various electronic applications.