846-014-560-201

Heilind Number:EDA846-014-560-201
Manufacturer:EDAC
Manufacturer Number:846-014-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-560-201

Detailed Description

Enhance your circuit connections with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers flexibility in installation. Boasting a double-row design with 14 positions and a pitch of .125 inches, they provide ample connectivity options for your PCBs. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, making them a must-have for any electronics project. Explore our full range of PCB connectors for even more connectivity solutions.