846-014-560-207

Heilind Number:EDA846-014-560-207
Manufacturer:EDAC
Manufacturer Number:846-014-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-560-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .125 inches and two rows of 14 positions, they offer seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Trust in our quality connectors to streamline your board-to-board connections with precision and efficiency.