846-014-560-802

Heilind Number:EDA846-014-560-802
Manufacturer:EDAC
Manufacturer Number:846-014-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-560-802

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are built to withstand the toughest environments. With a current rating of 3 A, they offer reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Boasting two rows of contacts made from Copper Alloy, they provide excellent conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 14 positions available, they offer ample connectivity options. Whether for industrial or commercial applications, these connectors are the perfect choice. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Trust in our high-quality connectors for seamless board-to-board connections.