846-014-560-803

Heilind Number:EDA846-014-560-803
Manufacturer:EDAC
Manufacturer Number:846-014-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-560-803

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed to withstand challenging environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .125 inches and two rows of 14 positions, they provide ample connectivity options for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial settings. Their straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with these durable and efficient connectors.