846-014-560-812

Heilind Number:EDA846-014-560-812
Manufacturer:EDAC
Manufacturer Number:846-014-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-560-812

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a current rating of 3 A, they offer secure power transmission, while the Copper Alloy contact material guarantees optimal signal integrity. The 2-row design with 14 positions allows for versatile use, and a pitch of .125 inches enables easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications where reliability is key. Choose the Straight mount orientation for seamless installation, perfect for Board to Board PCB connections. Trust in our premium connectors to meet your high-temp connectivity needs with uncompromising quality.