846-015-500-101

Heilind Number:EDA846-015-500-101
Manufacturer:EDAC
Manufacturer Number:846-015-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-500-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row setup and a pitch of .125 inches, they offer seamless integration onto your PCBs. Each connector boasts 15 positions, allowing for ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Suitable for applications requiring a current of up to 3 A, they excel in power delivery. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various settings. Perfect for professionals in the electronics industry, these connectors are a vital addition to your toolkit. Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row setup and a pitch of .125 inches, they offer seamless integration onto your PCBs. Each connector boasts 15 positions, allowing for ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Suitable for applications requiring a current of up to 3 A, they excel in power delivery. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various settings. Perfect for professionals in the electronics industry, these connectors are a vital addition to your toolkit.