846-015-520-101

Heilind Number:EDA846-015-520-101
Manufacturer:EDAC
Manufacturer Number:846-015-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-520-101

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the straight mount orientation facilitates seamless installation. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure PCB connections. Boasting 15 positions in a single row, they are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.