846-015-520-102

Heilind Number:EDA846-015-520-102
Manufacturer:EDAC
Manufacturer Number:846-015-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-520-102

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors feature an amperage rating of 3A and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and 15 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C. Explore our range of cutting-edge PCB connectors for all your connectivity needs.